MFR Recommended

108219 | |
|---|---|
DigiKey Part Number | 2938-108219-ND |
Manufacturer | |
Manufacturer Product Number | 108219 |
Description | 3840 X 2160, 30 FPS, COLOR |
Customer Reference | |
Detailed Description | RGB 3840 x 2160 Rolling CMOS MIPI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Color | RGB | |
Resolution | 3840 x 2160 | |
Frames per Second | 30.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | - | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 2.1µm x 2.1µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.063" L x 1.063" W (27.00mm x 27.00mm) | |
Height (Max) | 0.208" (5.30mm) |


