AR0521 - Image Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108024

DigiKey Part Number
2938-108024-ND
Manufacturer
Manufacturer Product Number
108024
Description
DEVKIT DAA2500-60MCI-IMX8-EVK
Customer Reference
Detailed Description
AR0521 - Image Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
BCON
Manufacturer
Basler Inc.
Sensitivity
60fps
Packaging
Box
Voltage - Supply
5V
Part Status
Obsolete
Embedded
Yes
Sensor Type
Image Sensor
Contents
Board(s), Cable(s), Accessories
Sensing Range
5 Megapixel
Utilized IC / Part
AR0521
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1157,23000 €157,23 €
Manufacturers Standard Package
Unit Price without VAT:157,23000 €
Unit Price with VAT:187,10370 €