CMOS Image Sensor 2560H x 1920V 2.2µm x 2.2µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108006

DigiKey Part Number
2938-108006-ND
Manufacturer
Manufacturer Product Number
108006
Description
2592 X 1944, 60 FPS, COLOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 2560H x 1920V 2.2µm x 2.2µm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
2560H x 1920V
Manufacturer
Basler Inc.
Frames per Second
60.0
Packaging
Box
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Package / Case
Module
Type
CMOS
Operating Temperature
0°C ~ 75°C
Pixel Size
2.2µm x 2.2µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
189,24000 €89,24 €
Manufacturers Standard Package
Unit Price without VAT:89,24000 €
Unit Price with VAT:106,19560 €