
107796 | |
|---|---|
DigiKey Part Number | 2938-107796-ND |
Manufacturer | |
Manufacturer Product Number | 107796 |
Description | CAMERA BLAZE-101 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 640 x 480 Global TOF GigE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 640 x 480 | |
Frames per Second | 30.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | IMX556 | |
Type | TOF | |
Interface | GigE | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 3.921" L x 2.484" W (99.60mm x 63.10mm) | |
Height (Max) | 3.173" (80.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.548,22000 € | 1.548,22 € |
| Unit Price without VAT: | 1.548,22000 € |
|---|---|
| Unit Price with VAT: | 1.842,38180 € |

