
106980 | |
|---|---|
DigiKey Part Number | 2938-106980-ND |
Manufacturer | |
Manufacturer Product Number | 106980 |
Description | 1600 X 1200, 60 FPS, MONO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1600H x 1200V 4.5µm x 4.5µm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.5µm x 4.5µm | |
Active Pixel Array | 1600H x 1200V | |
Frames per Second | 60.0 | |
Voltage - Supply | 3.4V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,26000 € | 350,26 € |
| Unit Price without VAT: | 350,26000 € |
|---|---|
| Unit Price with VAT: | 416,80940 € |

