
106956 | |
|---|---|
DigiKey Part Number | 2938-106956-ND |
Manufacturer | |
Manufacturer Product Number | 106956 |
Description | 1920 X 1080, 30 FPS, COLOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1920 x 1080 Rolling CMOS USB 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1920 x 1080 | |
Frames per Second | 30.0 | |
Shutter | Rolling | |
Lens Mount | CS | |
Sensor | MT9P031 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.2µm x 2.2µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.528" Dia (38.80mm) | |
Height (Max) | 1.110" (28.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,96000 € | 308,96 € |
| Unit Price without VAT: | 308,96000 € |
|---|---|
| Unit Price with VAT: | 367,66240 € |

