
106697 | |
|---|---|
DigiKey Part Number | 2938-106697-ND |
Manufacturer | |
Manufacturer Product Number | 106697 |
Description | 2592 X 1944, 14 FPS, COLOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 2592 x 1944 Rolling CMOS USB 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 2592 x 1944 | |
Frames per Second | 14.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | MT9P031 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.2µm x 2.2µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.153" L x 1.142" W (29.30mm x 29.00mm) | |
Height (Max) | 0.783" (19.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,34000 € | 226,34 € |
| Unit Price without VAT: | 226,34000 € |
|---|---|
| Unit Price with VAT: | 269,34460 € |


