CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106692

DigiKey Part Number
2938-106692-ND
Manufacturer
Manufacturer Product Number
106692
Description
2592 X 1944, 14 FPS, MONO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
2592H x 1944V
Manufacturer
Basler Inc.
Frames per Second
14.0
Packaging
Box
Voltage - Supply
3.4V
Part Status
Active
Package / Case
Module
Type
CMOS
Operating Temperature
0°C ~ 75°C
Pixel Size
2.2µm x 2.2µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1237,68000 €237,68 €
Manufacturers Standard Package
Unit Price without VAT:237,68000 €
Unit Price with VAT:282,83920 €