
106689 | |
|---|---|
DigiKey Part Number | 2938-106689-ND |
Manufacturer | |
Manufacturer Product Number | 106689 |
Description | 1920 X 1080, 30 FPS, COLOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1080V 2.2µm x 2.2µm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 1920H x 1080V | |
Frames per Second | 30.0 | |
Voltage - Supply | 3.4V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,36000 € | 195,36 € |
| Unit Price without VAT: | 195,36000 € |
|---|---|
| Unit Price with VAT: | 232,47840 € |

