
106687 | |
|---|---|
DigiKey Part Number | 2938-106687-ND |
Manufacturer | |
Manufacturer Product Number | 106687 |
Description | 1920 X 1080, 30 FPS, MONO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1920 x 1080 Rolling CMOS USB 3.0 |
Category | Sensor MT9P031 |
Manufacturer Basler Inc. | Type CMOS |
Packaging Box | Interface USB 3.0 |
Part Status Active | Pixel Size 2.2µm x 2.2µm |
Color Monochrome | Mounting Type Chassis Mount |
Resolution 1920 x 1080 | Package / Case Module |
Frames per Second 30.0 | Size / Dimension 1.153" L x 1.142" W (29.30mm x 29.00mm) |
Shutter Rolling | Height (Max) 0.783" (19.90mm) |
Lens Mount CS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,93000 € | 192,93 € |
| Unit Price without VAT: | 192,93000 € |
|---|---|
| Unit Price with VAT: | 229,58670 € |

