Monochrome 1280 x 960 Global CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106681

DigiKey Part Number
2938-106681-ND
Manufacturer
Manufacturer Product Number
106681
Description
1280 X 960, 54 FPS, MONO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 1280 x 960 Global CMOS USB 3.0
Product Attributes
Type
Description
Select All
Category
Manufacturer
Basler Inc.
Series
-
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
1280 x 960
Frames per Second
54.0
Shutter
Global
Lens Mount
CS
Sensor
AR0134
Type
CMOS
Interface
USB 3.0
Pixel Size
3.75µm x 3.75µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.153" L x 1.142" W (29.30mm x 29.00mm)
Height (Max)
0.756" (19.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1205,68000 €205,68 €
Manufacturers Standard Package
Unit Price without VAT:205,68000 €
Unit Price with VAT:244,75920 €