


TL1007-10 | |
|---|---|
DigiKey Part Number | TL1007-10-ND |
Manufacturer | |
Manufacturer Product Number | TL1007-10 |
Description | END MILL 0.005" 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit 0.005" (0.13mm) |
Datasheet | Datasheet |
Category | Type End Mill, Engraving |
Manufacturer Bantam Tools | Diameter - Bit 0.005" (0.13mm) |
Packaging Bulk | Diameter - Shank 0.125" (3.18mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,49000 € | 253,49 € |
| Unit Price without VAT: | 253,49000 € |
|---|---|
| Unit Price with VAT: | 301,65310 € |

