


TL1004-10 | |
|---|---|
DigiKey Part Number | TL1004-10-ND |
Manufacturer | |
Manufacturer Product Number | TL1004-10 |
Description | END MILL FLAT 1/32" 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Type End Mill, Flat |
Manufacturer Bantam Tools | Diameter - Bit 0.031" (0.80mm) |
Packaging Bulk | Diameter - Shank 0.125" (3.18mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,09000 € | 228,09 € |
| Unit Price without VAT: | 228,09000 € |
|---|---|
| Unit Price with VAT: | 271,42710 € |

