


MT1024-50 | |
|---|---|
DigiKey Part Number | 1932-1028-ND |
Manufacturer | |
Manufacturer Product Number | MT1024-50 |
Description | 6061 ALUMINUM SHEETS, 5 PACK 4"X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bar Stock, 6061 Aluminum 4" x 4", 0.050" | |
For Use With/Related Products | Milling Machine | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 24,53500 € | 147,21 € |
| Unit Price without VAT: | 24,53500 € |
|---|---|
| Unit Price with VAT: | 29,19665 € |

