
MT1009-SL | |
|---|---|
DigiKey Part Number | MT1009-SL-ND |
Manufacturer | |
Manufacturer Product Number | MT1009-SL |
Description | PRACTICE MATERIAL DOG TAGS SILVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Silver | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | - | |
Label Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 2,50246 € | 142,64 € |
| Unit Price without VAT: | 2,50246 € |
|---|---|
| Unit Price with VAT: | 2,97793 € |

