
WLS70ZXW900DA | |
|---|---|
DigiKey Part Number | 2170-WLS70ZXW900DA-ND |
Manufacturer | |
Manufacturer Product Number | WLS70ZXW900DA |
Description | WLS70 SEALED WORK LIGHT; LENGTH: |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White 35.43" (900.0mm) 100 ~ 277VAC Flat, Diffused |
Datasheet | Datasheet |
Category | Voltage - Supply 100 ~ 277VAC |
Manufacturer Banner Engineering Corporation | Features Dimmable |
Series | Housing Material Aluminum (Al) |
Packaging Box | Rated Life 50,000 Hours |
Part Status Active | Termination Style Cable Leads |
Illumination Color White | Operating Temperature -40°C ~ 50°C |
Luminous Flux 4050lm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Length 35.43" (900.0mm) | Lens Type Flat, Diffused |
Profile (W x H) 2.70" (68.5mm) Dia | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,14000 € | 503,14 € |
| Unit Price without VAT: | 503,14000 € |
|---|---|
| Unit Price with VAT: | 598,73660 € |










