
WLS70ZXW600DAQM | |
|---|---|
DigiKey Part Number | 2170-WLS70ZXW600DAQM-ND |
Manufacturer | |
Manufacturer Product Number | WLS70ZXW600DAQM |
Description | WLS70 SEALED WORK LIGHT; LENGTH: |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White 23.62" (600.0mm) 100 ~ 277VAC Flat, Diffused |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 2700lm | |
Length | 23.62" (600.0mm) | |
Profile (W x H) | 2.70" (68.5mm) Dia | |
Power - Rated | - | |
Voltage - Supply | 100 ~ 277VAC | |
Features | Dimmable | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,30000 € | 434,30 € |
| Unit Price without VAT: | 434,30000 € |
|---|---|
| Unit Price with VAT: | 516,81700 € |










