
WLS70XW900DPWM | |
|---|---|
DigiKey Part Number | 2170-WLS70XW900DPWM-ND |
Manufacturer | |
Manufacturer Product Number | WLS70XW900DPWM |
Description | WLS70 SEALED WORK LIGHT; LENGTH: |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White 35.43" (900.0mm) 10 ~ 30VDC Flat, Diffused |
Category | Voltage - Supply 10 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Dimmable |
Series | Housing Material Polycarbonate (PC) |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Illumination Color White | Ingress Protection IP65 - Dust Tight, Water Resistant |
Luminous Flux 4050lm | Lens Type Flat, Diffused |
Length 35.43" (900.0mm) | Approval Agency CE, cULus |
Profile (W x H) 2.70" (68.5mm) Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,04000 € | 515,04 € |
| Unit Price without VAT: | 515,04000 € |
|---|---|
| Unit Price with VAT: | 612,89760 € |












