
WLS28PXRGBW285DXQ | |
|---|---|
DigiKey Part Number | 2170-WLS28PXRGBW285DXQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28PXRGBW285DXQ |
Description | STRIP LIGHT, 285MM, RGBW, QD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red, White 11.22" (285.0mm) 18 ~ 30VDC Flat, Diffused |
Datasheet | Datasheet |
Category | Voltage - Supply 18 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Termination Style Connector (M12) |
Packaging Box | Operating Temperature -40°C ~ 50°C |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Illumination Color Blue, Green, Red, White | Lens Type Flat, Diffused |
Length 11.22" (285.0mm) | Approval Agency cULus |
Profile (W x H) 1.18" x 1.24" (30.0mm x 31.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,97000 € | 288,97 € |
| Unit Price without VAT: | 288,97000 € |
|---|---|
| Unit Price with VAT: | 343,87430 € |













