
WLS28-2XW990XM | |
|---|---|
DigiKey Part Number | 2170-WLS28-2XW990XM-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2XW990XM |
Description | WLS28-2 WORK LIGHT STRIP; MOTION |
Customer Reference | |
Detailed Description | Task Light White 38.98" (990.0mm) 12 ~ 30VDC Flat, Clear |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Motion Detection |
Series | Housing Material Aluminum (Al) |
Packaging Box | Rated Life 75,000 Hours |
Part Status Obsolete | Termination Style Wire Leads |
Illumination Color White | Operating Temperature -20°C ~ 60°C |
Luminous Flux 2800lm | Ingress Protection IP50 - Dust Protected |
Length 38.98" (990.0mm) | Lens Type Flat, Clear |
Profile (W x H) 1.10" x 1.41" (27.9mm x 35.9mm) | Approval Agency CE, cULus |

