
WLS28-2XB145DXPWMQ | |
|---|---|
DigiKey Part Number | 2170-WLS28-2XB145DXPWMQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2XB145DXPWMQ |
Description | WLS28-2 WORK LIGHT STRIP; LENGTH |
Customer Reference | |
Detailed Description | Task Light Blue 5.71" (145.0mm) 12 ~ 30VDC Flat, Diffused |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Motion Detection |
Series | Housing Material Aluminum (Al) |
Packaging Box | Rated Life 75,000 Hours |
Part Status Obsolete | Termination Style Connector (M12) |
Illumination Color Blue | Operating Temperature -20°C ~ 60°C |
Luminous Flux 40lm | Ingress Protection IP50 - Dust Protected |
Length 5.71" (145.0mm) | Lens Type Flat, Diffused |
Profile (W x H) 1.10" x 0.83" (28.0mm x 21.0mm) | Approval Agency CE, cULus |

