
WLS28-2CWR-285DXQ | |
|---|---|
DigiKey Part Number | 2170-WLS28-2CWR-285DXQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2CWR-285DXQ |
Description | WLS28-2 DUAL COLOR LIGHT STRIP; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light Red, White 11.22" (285.0mm) 12 ~ 30VDC Flat, Clear |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Cascadable |
Series | Housing Material Aluminum (Al) |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color Red, White | Ingress Protection IP50 - Dust Protected |
Luminous Flux 200lm Red, 475lm White | Lens Type Flat, Clear |
Length 11.22" (285.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.10" x 0.98" (28.0mm x 25.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,42000 € | 235,42 € |
| Unit Price without VAT: | 235,42000 € |
|---|---|
| Unit Price with VAT: | 280,14980 € |


