
WLS28-2CW430XM | |
|---|---|
DigiKey Part Number | 2170-WLS28-2CW430XM-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2CW430XM |
Description | WLS28-2 WORK LIGHT STRIP; MOTION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 16.93" (430.0mm) 12 ~ 30VDC Flat, Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 1200lm | |
Length | 16.93" (430.0mm) | |
Profile (W x H) | 1.10" x 0.83" (28.0mm x 21.0mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Cascadable, Motion Detection | |
Housing Material | Aluminum (Al) | |
Rated Life | 75,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP50 - Dust Protected | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,81000 € | 306,81 € |
| Unit Price without VAT: | 306,81000 € |
|---|---|
| Unit Price with VAT: | 365,10390 € |









