
WLS28-2CW145SPWMQ | |
|---|---|
DigiKey Part Number | 2170-WLS28-2CW145SPWMQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2CW145SPWMQ |
Description | WLS28-2 WORK LIGHT STRIP; LENGTH |
Customer Reference | |
Detailed Description | Task Light White 5.71" (145.0mm) 12 ~ 30VDC Flat, Clear |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Cascadable, Dimmable |
Series | Housing Material Aluminum (Al) |
Packaging Box | Termination Style Connector (M12) |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Illumination Color White | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Luminous Flux 400lm | Lens Type Flat, Clear |
Length 5.71" (145.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.10" x 0.82" (28.0mm x 20.9mm) |

