
WLS28-2CR570DXQ | |
|---|---|
DigiKey Part Number | 2170-WLS28-2CR570DXQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2CR570DXQ |
Description | WLS28-2 WORK LIGHT STRIP; LENGTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light Red 22.44" (570.0mm) 12 ~ 30VDC Flat, Diffused |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Cascadable |
Series | Housing Material Aluminum (Al) |
Packaging Box | Rated Life 75,000 Hours |
Part Status Active | Termination Style Connector (M12) |
Illumination Color Red | Operating Temperature -40°C ~ 70°C |
Luminous Flux 165lm | Ingress Protection IP50 - Dust Protected |
Length 22.44" (570.0mm) | Lens Type Flat, Diffused |
Profile (W x H) 1.10" x 0.82" (28.0mm x 20.9mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,96000 € | 305,96 € |
| Unit Price without VAT: | 305,96000 € |
|---|---|
| Unit Price with VAT: | 364,09240 € |













