


WLS27PXRGBW430DSQ | |
|---|---|
DigiKey Part Number | 2170-WLS27PXRGBW430DSQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS27PXRGBW430DSQ |
Description | WLS27 PRO LIGHT STRIP; DIFFUSE W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red, White 16.93" (430.0mm) 18 ~ 30VDC Flat, Diffused |
Datasheet | Datasheet |
Category | Voltage - Supply 18 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Termination Style Connector (M12) |
Packaging Box | Operating Temperature -40°C ~ 50°C |
Part Status Active | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Illumination Color Blue, Green, Red, White | Lens Type Flat, Diffused |
Length 16.93" (430.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.06" (27.0mm) Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,84000 € | 421,84 € |
| Unit Price without VAT: | 421,84000 € |
|---|---|
| Unit Price with VAT: | 501,98960 € |












