


WLS27PXRGBW285DSQ | |
|---|---|
DigiKey Part Number | 2170-WLS27PXRGBW285DSQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS27PXRGBW285DSQ |
Description | COMPLETE UNIT LED STEADY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red, White 11.22" (285.0mm) 18 ~ 30VDC Flat, Diffused |
Datasheet | Datasheet |
EDA/CAD Models | WLS27PXRGBW285DSQ Models |
Category | Housing Material Aluminum (Al) |
Manufacturer Banner Engineering Corporation | Rated Life 50,000 Hours |
Series | Termination Style Connector |
Packaging Box | Operating Temperature -40°C ~ 50°C |
Part Status Active | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Illumination Color Blue, Green, Red, White | Lens Type Flat, Diffused |
Length 11.22" (285.0mm) | Approval Agency CE, UKCA |
Profile (W x H) 1.06" (27.0mm) Dia | Base Product Number |
Voltage - Supply 18 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,76000 € | 346,76 € |
| Unit Price without VAT: | 346,76000 € |
|---|---|
| Unit Price with VAT: | 412,64440 € |












