


WLS27CWW570DSPWMQ | |
|---|---|
DigiKey Part Number | 2170-WLS27CWW570DSPWMQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS27CWW570DSPWMQ |
Description | WLS27 WORK LIGHT STRIP; DIFFUSED |
Customer Reference | |
Detailed Description | Task Light White 22.44" (570.0mm) 12 ~ 30VDC Flat, Diffused |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Illumination Color | White | |
Luminous Flux | 1600lm | |
Length | 22.44" (570.0mm) | |
Profile (W x H) | 1.06" (27.0mm) Dia | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Cascadable, Dimmable | |
Housing Material | Aluminum (Al) | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |

