
WLS15PXRGB0920DSC2 | |
|---|---|
DigiKey Part Number | 2170-WLS15PXRGB0920DSC2-ND |
Manufacturer | |
Manufacturer Product Number | WLS15PXRGB0920DSC2 |
Description | WLS15 PRO LIGHT STRIP WITH PRO E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red 36.22" (920.0mm) 12 ~ 30VDC Flat, Diffused |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | Blue, Green, Red | |
Luminous Flux | - | |
Length | 36.22" (920.0mm) | |
Profile (W x H) | 1.20" x 0.61" (30.6mm x 15.5mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Cascadable | |
Housing Material | Polycarbonate (PC) | |
Rated Life | - | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,71000 € | 318,71 € |
| Unit Price without VAT: | 318,71000 € |
|---|---|
| Unit Price with VAT: | 379,26490 € |












