
WLS15PXRGB0640DSSQP | |
|---|---|
DigiKey Part Number | 2170-WLS15PXRGB0640DSSQP-ND |
Manufacturer | |
Manufacturer Product Number | WLS15PXRGB0640DSSQP |
Description | WLS15 PRO LIGHT STRIP WITH PICK- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red 25.20" (640.0mm) 12 ~ 24VDC Flat, Diffused |
Category | Voltage - Supply 12 ~ 24VDC |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Termination Style Cable with Connector (M12) |
Packaging Box | Operating Temperature -40°C ~ 50°C |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Illumination Color Blue, Green, Red | Lens Type Flat, Diffused |
Length 25.20" (640.0mm) | Approval Agency CE, cULus, UL |
Profile (W x H) 1.20" x 0.61" (30.6mm x 15.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,17000 € | 265,17 € |
| Unit Price without VAT: | 265,17000 € |
|---|---|
| Unit Price with VAT: | 315,55230 € |











