WLF12PXRGB900SQP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLF12PXRGB600SQP

DigiKey Part Number
2170-WLF12PXRGB600SQP-ND
Manufacturer
Manufacturer Product Number
WLF12PXRGB600SQP
Description
FLEXIBLE STRIP LIGHT, 600MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module WLF12 Red, Green, Blue (RGB) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
LED Module
Color
Red, Green, Blue (RGB)
CCT (K)
-
Wavelength
618nm Red, 520nm Green, 464nm Blue
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
60lm Red, 110lm Green, 20lm Blue
Current - Test
-
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
12V Red, 12V Green, 12V Blue
Lumens/Watt @ Current - Test
-
Current - Max
400mA Red, 400mA Green, 400mA Blue
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
Dimming, IP66, IP67, IP69K, With Connector
Size / Dimension
625.00mm L x 12.80mm W
Height
6.40mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1114,01000 €114,01 €
Manufacturers Standard Package
Unit Price without VAT:114,01000 €
Unit Price with VAT:135,67190 €