
WL50SWSSGL5Q | |
|---|---|
DigiKey Part Number | 2170-WL50SWSSGL5Q-ND |
Manufacturer | |
Manufacturer Product Number | WL50SWSSGL5Q |
Description | WORK LIGHT-50MM 316SS SPOT LIGHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 295lm | |
Length | - | |
Profile (W x H) | 2.20" (56.0mm) Dia | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Housing Material | Stainless Steel | |
Rated Life | 50,000 Hours | |
Termination Style | Connector (M12) | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,37000 € | 448,37 € |
| Unit Price without VAT: | 448,37000 € |
|---|---|
| Unit Price with VAT: | 533,56030 € |



