Task Light White 12 ~ 30VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL50SWL20

DigiKey Part Number
2170-WL50SWL20-ND
Manufacturer
Manufacturer Product Number
WL50SWL20
Description
WORK LIGHT-50MM SPOT LIGHT;; VOL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light White 12 ~ 30VDC Flat, Clear
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
White
Luminous Flux
270lm
Length
-
Profile (W x H)
1.95" (50.0mm) Dia
Power - Rated
-
Voltage - Supply
12 ~ 30VDC
Features
-
Housing Material
Aluminum (Al)
Rated Life
-
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1222,90000 €222,90 €
Manufacturers Standard Package
Unit Price without VAT:222,90000 €
Unit Price with VAT:265,25100 €