
WL50F-2PBQ | |
|---|---|
DigiKey Part Number | 2170-WL50F-2PBQ-ND |
Manufacturer | |
Manufacturer Product Number | WL50F-2PBQ |
Description | WORK LIGHT 50MM DIA |
Customer Reference | |
Detailed Description | Task Light White, Cool 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | WL50F-2PBQ Models |
Category | Features On/Off Switching |
Manufacturer Banner Engineering Corporation | Housing Material Polycarbonate (PC) |
Series | Termination Style Connector (M12) |
Packaging Box | Operating Temperature -40°C ~ 50°C |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Illumination Color White, Cool | Lens Type Flat, Clear |
Luminous Flux 185lm | Approval Agency CE, cULus |
Profile (W x H) 1.95" (50.0mm) Dia | Base Product Number |
Voltage - Supply 12 ~ 30VDC |



