
VTBP6Q | |
|---|---|
DigiKey Part Number | 2170-VTBP6Q-ND |
Manufacturer | |
Manufacturer Product Number | VTBP6Q |
Description | CAP TOUCH SWITCH NO PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor PNP |
Datasheet | Datasheet |
EDA/CAD Models | VTBP6Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 100ms | |
Output Configuration | PNP | |
Light Source | - | |
Connection Method | Connector | |
Ingress Protection | IP66, IEC, NEMA 1, 3, 4, 4X, 12, 13 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,28000 € | 177,28 € |
| Unit Price without VAT: | 177,28000 € |
|---|---|
| Unit Price with VAT: | 210,96320 € |

