
VTBP6BQ | |
|---|---|
DigiKey Part Number | 2170-VTBP6BQ-ND |
Manufacturer | |
Manufacturer Product Number | VTBP6BQ |
Description | VTB SERIES: VERIFICATION TOUCH B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor PNP - Open Collector |
Datasheet | Datasheet |
Category | Response Time 100ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Open Collector |
Series | Light Source Blue LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP66, IEC, NEMA 1, 3, 4, 4X, 12, 13 |
Sensing Method Through-Beam | Operating Temperature -20°C ~ 50°C |
Voltage - Supply 12V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,78000 € | 193,78 € |
| Unit Price without VAT: | 193,78000 € |
|---|---|
| Unit Price with VAT: | 230,59820 € |

