
VTBN6GRQ | |
|---|---|
DigiKey Part Number | 2170-VTBN6GRQ-ND |
Manufacturer | |
Manufacturer Product Number | VTBN6GRQ |
Description | VTB SERIES: VERIFICATION TOUCH B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 100ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Green LED, Red LED | |
Connection Method | Connector | |
Ingress Protection | IP66, IEC, NEMA 1, 3, 4, 4X, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,50000 € | 194,50 € |
| Unit Price without VAT: | 194,50000 € |
|---|---|
| Unit Price with VAT: | 231,45500 € |

