
VS8EAPRQ | |
|---|---|
DigiKey Part Number | 2170-VS8EAPRQ-ND |
Manufacturer | |
Manufacturer Product Number | VS8EAPRQ |
Description | VS8 SERIES: LASER RECEIVER; RANG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.110" (3m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | VS8EAPRQ Models |
Category | Response Time 500µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Teaching Method |
Sensing Distance 118.110" (3m) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,03000 € | 181,03 € |
| Unit Price without VAT: | 181,03000 € |
|---|---|
| Unit Price with VAT: | 215,42570 € |













