
VS8EAPLP | |
|---|---|
DigiKey Part Number | 2170-VS8EAPLP-ND |
Manufacturer | |
Manufacturer Product Number | VS8EAPLP |
Description | VS8 SERIES: POLARIZED RETRO REFL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 5.25' (1.6m) PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 5.25' (1.6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,35000 € | 158,35 € |
| Unit Price without VAT: | 158,35000 € |
|---|---|
| Unit Price with VAT: | 188,43650 € |














