Background Suppression Optical Sensor 1.969" (50mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS8APFF50BQ3

DigiKey Part Number
2170-VS8APFF50BQ3-ND
Manufacturer
Manufacturer Product Number
VS8APFF50BQ3
Description
VS8 SERIES: BLUE LED FIXED FIELD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 1.969" (50mm) PNP - Light-ON
Datasheet
 Datasheet
EDA/CAD Models
VS8APFF50BQ3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
1.969" (50mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Light-ON
Light Source
Blue LED
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1206,42000 €206,42 €
Manufacturers Standard Package
Unit Price without VAT:206,42000 €
Unit Price with VAT:245,63980 €