
VS8APFF30 | |
|---|---|
DigiKey Part Number | 2170-VS8APFF30-ND |
Manufacturer | |
Manufacturer Product Number | VS8APFF30 |
Description | VS8 SERIES: FIXED FIELD; RANGE: |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" (30mm) PNP - Light-ON |
Category | Response Time 500µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Light-ON |
Series | Light Source Blue LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Background Suppression | Cable Length 78.74" (2m) |
Sensing Distance 1.181" (30mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,88000 € | 164,88 € |
| Unit Price without VAT: | 164,88000 € |
|---|---|
| Unit Price with VAT: | 196,20720 € |








