
VS2KAP5V | |
|---|---|
DigiKey Part Number | 2170-VS2KAP5V-ND |
Manufacturer | |
Manufacturer Product Number | VS2KAP5V |
Description | VS2 SERIES: SENSOR PAIR; RANGE: |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 47.244" (1.2m) PNP - Light-ON |
Category | Response Time 500µs, 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Light-ON |
Series | Light Source Red (660nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 47.244" (1.2m) | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,38000 € | 139,38 € |
| Unit Price without VAT: | 139,38000 € |
|---|---|
| Unit Price with VAT: | 165,86220 € |

