
VS2AP5RQ | |
|---|---|
DigiKey Part Number | 2170-VS2AP5RQ-ND |
Manufacturer | |
Manufacturer Product Number | VS2AP5RQ |
Description | VS2 SERIES: RECEIVER; RANGE: 1.2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.110" (3m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs, 1ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (940nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,55000 € | 101,55 € |
| Unit Price without VAT: | 101,55000 € |
|---|---|
| Unit Price with VAT: | 120,84450 € |

