
VS2AP5CV30 | |
|---|---|
DigiKey Part Number | 2170-VS2AP5CV30-ND |
Manufacturer | |
Manufacturer Product Number | VS2AP5CV30 |
Description | VS2 SERIES: CONVERGENTRANGE: |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Convergent Optical Sensor 1.181" (30mm) PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Light-ON |
Series | Light Source Red (660nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Convergent | Cable Length 78.74" (2m) |
Sensing Distance 1.181" (30mm) | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,24000 € | 106,24 € |
| Unit Price without VAT: | 106,24000 € |
|---|---|
| Unit Price with VAT: | 126,42560 € |


