
TM18RP6LPQ8 | |
|---|---|
DigiKey Part Number | 2170-TM18RP6LPQ8-ND |
Manufacturer | |
Manufacturer Product Number | TM18RP6LPQ8 |
Description | EZ BEAM TM18: POLARIZED RETROREF |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 18.04' (5.5m) PNP - Dark-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 18.04' (5.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red (624nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,62000 € | 119,62 € |
| Unit Price without VAT: | 119,62000 € |
|---|---|
| Unit Price with VAT: | 142,34780 € |

