
TM18AP6R | |
|---|---|
DigiKey Part Number | 2170-TM18AP6R-ND |
Manufacturer | |
Manufacturer Product Number | TM18AP6R |
Description | EZ BEAM TM18: RECEIVER; RANGE: 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) PNP - Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 750µs, 1.5ms | |
Output Configuration | PNP - Light-ON | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,81000 € | 93,81 € |
| Unit Price without VAT: | 93,81000 € |
|---|---|
| Unit Price with VAT: | 111,63390 € |

