
TLF100PDLGYR | |
|---|---|
DigiKey Part Number | 2170-TLF100PDLGYR-ND |
Manufacturer | |
Manufacturer Product Number | TLF100PDLGYR |
Description | COMPLETE UNIT GR/R/YL LED 3STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Cable with Connector |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 24VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Cable with Connector |
Type Complete Unit | Ingress Protection IP65/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 3 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,67000 € | 256,67 € |
| Unit Price without VAT: | 256,67000 € |
|---|---|
| Unit Price with VAT: | 305,43730 € |








