
TL70ZRYOA | |
|---|---|
DigiKey Part Number | 2170-TL70ZRYOA-ND |
Manufacturer | |
Manufacturer Product Number | TL70ZRYOA |
Description | COMPLETE UNIT RED/YL STEADY 2STK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red, Yellow LED Alarm Wire Leads |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Features Alarm |
Part Status Obsolete | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 2 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Red, Yellow |

