
TL70ZO | |
|---|---|
DigiKey Part Number | 2170-TL70ZO-ND |
Manufacturer | |
Manufacturer Product Number | TL70ZO |
Description | COMPLETE UNIT ORG LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Orange LED Dip Switch Wire Leads |
Datasheet | Datasheet |
Category | Light Color Orange |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Features Dip Switch |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,87000 € | 215,87 € |
| Unit Price without VAT: | 215,87000 € |
|---|---|
| Unit Price with VAT: | 256,88530 € |













