
TL70YRCQ | |
|---|---|
DigiKey Part Number | 2170-TL70YRCQ-ND |
Manufacturer | |
Manufacturer Product Number | TL70YRCQ |
Description | COMPLETE UNIT RED/YELLOW 2STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red, Yellow LED Dip Switch Connector, M12 |
Datasheet | Datasheet |
Category | Light Color Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Dip Switch |
Part Status Active | Termination Style Connector, M12 |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 2 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,72000 € | 216,72 € |
| Unit Price without VAT: | 216,72000 € |
|---|---|
| Unit Price with VAT: | 257,89680 € |













